Sign in to ask questions about the Maxim MAX16920AATJ/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16920AATJ/V+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Package Quantity | 43 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAX16920 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16920AATJ/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.