The MAX16920BATJ/V+ is a DC/DC controller with a maximum duty cycle of 96% and an operating temperature range of -40°C to 125°C. It operates at a supply voltage of up to 28V and has an output voltage of 5V. The device is packaged in a rail/Tube format and is compliant with RoHS regulations. The MAX16920BATJ/V+ has an operating supply current of 2mA.
Sign in to ask questions about the Maxim MAX16920BATJ/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16920BATJ/V+ technical specifications.
| Max Duty Cycle | 96% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 28V |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX16920 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16920BATJ/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.