Sign in to ask questions about the Maxim MAX16920BATJ/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16920BATJ/V+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX16920 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16920BATJ/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.