
Dual-output, synchronous step-down DC-DC controller and regulator. Features adjustable output voltage from 1V to 5.5V with a maximum output current of 1.2A per channel. Accepts input voltages from 2.7V to 28V. Housed in a 20-pin TQFN EP package with a 0.65mm pin pitch, measuring 5x5x0.73mm, suitable for surface mounting. Operates across a temperature range of -40°C to 125°C.
Maxim MAX16922ATPB/V+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHC |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 1 to 5.5V |
| Maximum Output Current | 1.2(Min)A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 28V |
| Switching Regulator | Yes |
| Load Regulation | -0.2%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.