The MAX16922ATPC/V+T is a 4-output DC/DC controller with a maximum input voltage of 28V and an operating supply voltage of 28V. It can deliver an output current of up to 1.2A and has an output voltage of 3V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and available in quantities of 2500 units per tape and reel.
Sign in to ask questions about the Maxim MAX16922ATPC/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16922ATPC/V+T technical specifications.
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16922ATPC/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.