
Dual-output synchronous step-down DC-DC controller with adjustable output voltage from 1V to 5.5V. Features a maximum output current of 1.2A per channel, operating from a 2.7V to 28V input voltage range. This surface-mount component is housed in a 20-pin TQFN EP package with a 0.65mm pin pitch, measuring 5x5x0.73mm. Designed for automotive applications, it offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX16922ATPD/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16922ATPD/V+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHC |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 1 to 5.5V |
| Maximum Output Current | 1.2(Min)A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 28V |
| Switching Regulator | Yes |
| Load Regulation | -0.2%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX16922ATPD/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.