The MAX16922ATPD/V+T is a surface mount power management IC designed for applications requiring multiple outputs. It operates from a 28V supply voltage and provides four outputs with a maximum current of 1.2A each. The device is capable of withstanding temperatures from -40°C to 125°C. It is compliant with RoHS regulations and available in quantities of 2500 per reel. The MAX16922ATPD/V+T is manufactured by Maxim and is part of the MAX16922 series.
Maxim MAX16922ATPD/V+T technical specifications.
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
No datasheet is available for this part.