Dual-output synchronous step-down DC-DC controller with adjustable output voltage from 1V to 5.5V. Features a wide input voltage range of 2.7V to 28V and a maximum output current of 1.2A per output. This surface-mount component is housed in a 20-pin TQFN EP package with a 0.65mm pin pitch, measuring 5x5x0.73mm. Operates across an automotive temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX16922ATPE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16922ATPE/V+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHC |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 1 to 5.5V |
| Maximum Output Current | 1.2(Min)A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 28V |
| Switching Regulator | Yes |
| Load Regulation | -0.2%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX16922ATPE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.