The MAX16922ATPH/V+T is a 4-channel DC/DC controller from Maxim, operating within a temperature range of -40°C to 125°C. It is designed to handle a maximum input voltage of 28V and provides an output voltage of 1.8V with a maximum output current of 1.2A. This device is suitable for surface mount applications and is available in tape and reel packaging with 2500 units per reel. The MAX16922ATPH/V+T is compliant with RoHS regulations and does not feature radiation hardening.
Sign in to ask questions about the Maxim MAX16922ATPH/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16922ATPH/V+T technical specifications.
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16922ATPH/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.