The MAX16922AUPA/V+T is a TSSOP packaged power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 28V and has an output current of 1.2A. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The MAX16922AUPA/V+T is a surface mount device, suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX16922AUPA/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16922AUPA/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16922AUPA/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.