The MAX16922AUPB/V+T is a quad DC-DC converter with a maximum input voltage of 28V and an operating supply voltage of 28V. It features an output voltage of 3.3V and an output current of 1.2A. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The MAX16922AUPB/V+T is RoHS compliant.
Maxim MAX16922AUPB/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
No datasheet is available for this part.