The MAX16922AUPC/V+T is a quad linear regulator from Maxim, packaged in a TSSOP. It operates from a 28V input voltage and provides a 3V output voltage with a maximum current of 1.2A. The device is suitable for surface mount applications and has an operating temperature range of -40°C to 125°C. The MAX16922AUPC/V+T is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX16922AUPC/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16922AUPC/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16922AUPC/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.