The MAX16922AUPD/V+T is a 28V 4-output power management IC from Maxim. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount TSSOP package. This IC is RoHS compliant and suitable for use in a variety of applications. The MAX16922AUPD/V+T can supply up to 1.2A of current per output and features an operating supply voltage of 28V. It is available in quantities of 2500 units per reel.
Maxim MAX16922AUPD/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
No datasheet is available for this part.
