The MAX16922AUPE/V+T is a quad linear regulator IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum input voltage of 28V and a minimum input voltage of 3.7V. The device is packaged in a TSSOP package and is mounted using a surface mount process. It provides four outputs with a maximum output current of 1.2A and an output voltage of 1.8V. The MAX16922AUPE/V+T is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX16922AUPE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16922AUPE/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16922AUPE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.