The MAX16922AUPF/V+T is a 4-channel DC-DC converter with an operating supply voltage of 28V and an output current of 1.2A. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This surface mount device is packaged in a TSSOP package and is RoHS compliant.
Maxim MAX16922AUPF/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
No datasheet is available for this part.