The MAX16922AUPG/V+T is a 28V 1.2A 4-output power management IC from Maxim, available in a TSSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This IC is suitable for surface mount applications and is packaged in tape and reel quantities of 2500 units.
Maxim MAX16922AUPG/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
No datasheet is available for this part.