The MAX16922AUPH/V+T is a TSSOP-packaged power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on an input voltage of up to 28V and supplies 1.2A of current at an output voltage of 1.8V. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It is designed for surface mount applications and is not radiation hardened.
Maxim MAX16922AUPH/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16922 |
| RoHS | Compliant |
No datasheet is available for this part.