TFT-LCD Power Supply Automotive 20-Pin TSSOP EP
Maxim MAX16928DGUP/V+ technical specifications.
| Category | TFT-LCD Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 20 |
| Package/Case | TSSOP EP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.