
The MAX16942EGEE/V+T is a 36V 10V 3A surface mount DC-DC converter with a QSOP package. It operates over a temperature range of -40°C to 105°C. The device has a maximum input voltage of 36V and a minimum input voltage of 3.5V. It is designed for surface mount applications and is available in a tape and reel packaging with 2500 units per package.
Maxim MAX16942EGEE/V+T technical specifications.
| Package/Case | QSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX16942E |
| RoHS | Compliant |
No datasheet is available for this part.
