Power Switch ICs - Power Distribution USB Protector
Maxim MAX16943EGEE/V+ technical specifications.
| Package/Case | QSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | MAX16943E |
| RoHS | Compliant |
No datasheet is available for this part.
