The MAX16943EGEE/V+T is a single-output power management IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 36V and a minimum input voltage of 3.5V. The IC is designed for surface mount applications and has a maximum output current of 3A. It operates from a 36V supply voltage and provides a fixed output voltage of 10V.
Sign in to ask questions about the Maxim MAX16943EGEE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16943EGEE/V+T technical specifications.
| Package/Case | QSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX16943E |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16943EGEE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
