Automotive-grade LDO/switching adjustable voltage regulator for remote antenna and current sensing applications. Features a wide input voltage range of 4.5V to 18V and operates from -40°C to 105°C. Surface mountable in a 16-pin TQFN EP package, this IC offers a maximum power dissipation of 2W and a typical supply current of 2.1mA. RoHS compliant and AEC-Q100 qualified.
Maxim MAX16946GTE/V+ technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 2.6mA |
| Mount | Surface Mount |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| RoHS | Compliant |
No datasheet is available for this part.