Remote Antenna and Current Sense Automotive AEC-Q100 16-Pin TQFN EP T/R
Maxim MAX16946GTE/V+T technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 2.6mA |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX16946 |
| RoHS | Compliant |
No datasheet is available for this part.