Sign in to ask questions about the Maxim MAX16946GUE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16946GUE/V+ technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.6mA |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAX16946 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16946GUE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.