
The MAX16946GUE/V+T is a TSSOP power management IC with a maximum input voltage of 18V and minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 105°C and has a maximum supply current of 2.6mA. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It is suitable for use in a variety of applications requiring power management.
Sign in to ask questions about the Maxim MAX16946GUE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16946GUE/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.6mA |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX16946 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16946GUE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.