The MAX16947GEE/V+T is a general purpose power management IC from Maxim, available in a QSOP package. It operates over a temperature range of -40°C to 105°C and has a maximum operating supply current of 2.1mA. The device is RoHS compliant and available in quantities of 2500 per reel. It is not radiation hardened.
Sign in to ask questions about the Maxim MAX16947GEE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16947GEE/V+T technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16947 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16947GEE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.