LDO Voltage Regulators Dual Remote Antenna Crnt Sense LDO/SWTCH
Maxim MAX16948AGTE/V+ technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
