The MAX1694EUB-T is a single output switch with a maximum output current of 1A and a supply voltage range of 2.7V to 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a MICRO MAX PACKAGE-10. The device is not RoHS compliant.
Sign in to ask questions about the Maxim MAX1694EUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1694EUB-T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX1694 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1694EUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.