Sign in to ask questions about the Maxim MAX16950DAUE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16950DAUE/V+ technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16950DAUE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.