IC REG BUCK 2MHZ 16TSSOP
Maxim MAX16951AUE/V+ technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.