Maxim MAX16952AUE/V+T technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 2.2MHz |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16952 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16952AUE/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.