Maxim MAX16953AEE/V+ technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 32V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Output Current | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | MAX16953 |
| RoHS | Compliant |
No datasheet is available for this part.