Sign in to ask questions about the Maxim MAX16955AUE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16955AUE/V+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 10V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 10V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX16955 |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16955AUE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
