Maxim MAX16969BGEE/V+T technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX16969B |
| RoHS | Compliant |
No datasheet is available for this part.