The MAX16975AEE/V+T is a DC/DC controller with a maximum input voltage of 28V and an output voltage of 10V. It can supply a maximum output current of 1.2A and operates over a temperature range of -40°C to 125°C. The device is packaged in a QSOP package and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX16975AEE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16975AEE/V+T technical specifications.
| Package/Case | QSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16975A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16975AEE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.