The MAX16975BAEE/V+ is a DC/DC controller with a maximum input voltage of 28V and an output voltage of 10V. It can supply a maximum output current of 1.2A and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and available in a QSOP package, packaged in quantities of 100 in rail/Tube packaging.
Maxim MAX16975BAEE/V+ technical specifications.
| Package/Case | QSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16975B |
| RoHS | Compliant |
No datasheet is available for this part.