The MAX16976AEE/V+ is a DC/DC controller with a maximum input voltage of 28V and an operating temperature range of -40°C to 125°C. It is a surface mount device packaged in a QSOP package. The device is RoHS compliant and has a maximum output current of 600mA. It operates at a supply voltage of 28V and has a single output voltage of 10V.
Sign in to ask questions about the Maxim MAX16976AEE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16976AEE/V+ technical specifications.
| Package/Case | QSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 600mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16976 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16976AEE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
