The MAX16977RATE/V+T is a surface mount DC/DC controller from Maxim, operating over a temperature range of -40°C to 125°C. It features a single positive output with a maximum output current of 2A and a maximum output voltage of 10V. The device is RoHS compliant and part of the AEC-Q100 series for automotive applications. It is available in tape and reel packaging with a quantity of 2500 units.
Maxim MAX16977RATE/V+T technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 10V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.