The MAX16977R is a DC/DC controller with a maximum input voltage of 36V and a minimum input voltage of 3.5V. It operates within a temperature range of -40°C to 125°C and is available in a TSSOP package. The device is RoHS compliant and has a maximum output current of 2A. It is a single-output device with a maximum output voltage of 10V. The MAX16977R is a surface-mount device and is packaged in a rail/Tube package with 96 units per package.
Maxim MAX16977RAUE/V+ technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 10V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16977R |
| RoHS | Compliant |
No datasheet is available for this part.