The MAX16977SATE/V+ is a DC/DC controller with a 10V output voltage and a maximum output current of 2A. It operates within a temperature range of -40°C to 125°C and is suitable for use with a maximum input voltage of 36V. This device is packaged in a TQFP package and is available in quantities of 60. It is RoHS compliant and is not radiation hardened.
Maxim MAX16977SATE/V+ technical specifications.
| Package/Case | TQFP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 10V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16977S |
| RoHS | Compliant |
No datasheet is available for this part.