The MAX16977SATE/V+T is a DC/DC controller with a maximum input voltage of 36V and a minimum input voltage of 3.5V. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a maximum output current of 2A and a maximum output voltage of 10V, with an adjustable output voltage option. It is available in a TQFP package and is suitable for automotive applications.
Sign in to ask questions about the Maxim MAX16977SATE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16977SATE/V+T technical specifications.
| Package/Case | TQFP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 10V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16977SATE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.