Maxim MAX1697SEUT#TG16 technical specifications.
| Package/Case | SOT-23 |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | -5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1697SEUT#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.