Maxim MAX1697SEUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1697SEUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
