
The MAX1697TEUT#TG16 is a surface-mount inverting DC/DC controller with an adjustable output voltage of -5.5V and an output current of 60mA. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-6 package. This device is RoHS compliant and is suitable for use in a variety of applications. The MAX1697TEUT#TG16 is a surface-mount device and is packaged on a tape and reel with 2500 units per reel.
Sign in to ask questions about the Maxim MAX1697TEUT#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1697TEUT#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1697TEUT#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
