The MAX1697UEUT is a surface mount inverting DC/DC controller from Maxim. It is available in a SOT-23 package with 6 pins. The device operates over a temperature range of -40°C to 85°C. It is not radiation hardened and not RoHS compliant.
Sign in to ask questions about the Maxim MAX1697UEUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1697UEUT technical specifications.
| Package/Case | SOT-23 |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | -5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1697UEUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.