The MAX1697UEUT#G16 is a surface mount inverting DC/DC controller from Maxim. It operates over a temperature range of -40°C to 85°C and is packaged in the SOT-23 package. This device is RoHS compliant and suitable for use in applications where a negative output voltage is required.
Sign in to ask questions about the Maxim MAX1697UEUT#G16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1697UEUT#G16 technical specifications.
| Package/Case | SOT-23 |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | -5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1697UEUT#G16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.