The MAX1697UEUT#TG16 is a surface-mount inverting adjustable regulator from Maxim. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.1W. The device is RoHS compliant and available in a package quantity of 2500 units per reel. It can supply up to 60mA of output current and has an operating supply current of 1.8mA.
Maxim MAX1697UEUT#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 60mA |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.00127oz |
| Width | 1.63mm |
| RoHS | Compliant |
No datasheet is available for this part.