The MAX1698AEUB+T is a single-output boost LED driver from Maxim, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 444mW and a maximum supply current of 500uA. This lead-free device is RoHS compliant and available in a UMAX package, suitable for surface mount applications. The IC is designed for use in a variety of applications, including LED drivers.
Sign in to ask questions about the Maxim MAX1698AEUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1698AEUB+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 444mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1698AEUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.