Surface mount watchdog timer circuit with active low reset. Features a single voltage monitoring input, operating from 5V to 40V supply voltage. Monitors a threshold voltage of 1.255V with overvoltage at 1.383V and undervoltage at 1.135V. Offers a low operating supply current of 18µA and a maximum power dissipation of 387.8mW. Designed for operation between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX16997AAUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16997AAUA+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 18uA |
| Overvoltage Threshold | 1.383V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.255V |
| Type | Watchdog Circuit |
| Undervoltage Threshold | 1.135V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16997AAUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.