The MAX16997AAUA+T is a watchdog circuit from Maxim with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a UMAX package and is designed for surface mount applications. The device has a maximum power dissipation of 387.8mW and is RoHS compliant. It can operate with a supply voltage between 5V and 40V. The watchdog timer is active low and the device is available in quantities of 2500 pieces per reel.
Maxim MAX16997AAUA+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Watchdog Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.